
CRCW06031K37FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06031K37FKTATR-ND - Tape & Reel (TR) 541-CRCW06031K37FKTACT-ND - Cut Tape (CT) 541-CRCW06031K37FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K37FKTA |
Description | RES SMD 1.37K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K37FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03390 € | 3,39 € |
| 250 | 0,02796 € | 6,99 € |
| 500 | 0,02452 € | 12,26 € |
| 1 000 | 0,02177 € | 21,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01759 € | 87,95 € |
| 10 000 | 0,01647 € | 164,70 € |
| 15 000 | 0,01552 € | 232,80 € |
| 25 000 | 0,01452 € | 363,00 € |
| 35 000 | 0,01402 € | 490,70 € |
| 50 000 | 0,01352 € | 676,00 € |
| 60 000 | 0,01349 € | 809,40 € |
| 120 000 | 0,01340 € | 1 608,00 € |
| 125 000 | 0,01340 € | 1 675,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

