
CRCW04022M87FKEDC | |
|---|---|
DigiKey Part Number | CRCW04022M87FKEDC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04022M87FKEDC |
Description | RES 2.87M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.87 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022M87FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,00336 € | 201,60 € |
| Unit Price without VAT: | 0,00336 € |
|---|---|
| Unit Price with VAT: | 0,00403 € |

