
2106431-2 | |
|---|---|
DigiKey Part Number | A100362TR-ND - Tape & Reel (TR) A100362CT-ND - Cut Tape (CT) A100362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106431-2 |
Description | CONN WIRE IDC 2POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106431-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,76920 € | 19,23 € |
| 50 | 0,73240 € | 36,62 € |
| 100 | 0,69740 € | 69,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,63964 € | 287,84 € |
| 900 | 0,60911 € | 548,20 € |
| 1 350 | 0,59193 € | 799,11 € |
| 2 250 | 0,57098 € | 1 284,71 € |
| 3 150 | 0,55759 € | 1 756,41 € |
| 4 500 | 0,54374 € | 2 446,83 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |











