


CRCW0402162KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402162KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402162KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402162KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402162KFKTD |
Description | RES SMD 162K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402162KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03570 € | 3,57 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02574 € | 12,87 € |
| 1 000 | 0,02287 € | 22,87 € |
| 5 000 | 0,01829 € | 91,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01632 € | 163,20 € |
| 20 000 | 0,01530 € | 306,00 € |
| 30 000 | 0,01480 € | 444,00 € |
| 50 000 | 0,01426 € | 713,00 € |
| 70 000 | 0,01396 € | 977,20 € |
| 100 000 | 0,01366 € | 1 366,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

