
| CRCW02014M75FNED | |
|---|---|
| DigiKey Part Number | 541-CRCW02014M75FNEDTR-ND - Tape & Reel (TR) 541-CRCW02014M75FNEDCT-ND - Cut Tape (CT) 541-CRCW02014M75FNEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW02014M75FNED | 
| Description | RES SMD 4.75M OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.75 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW02014M75FNED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03500 € | 0,35 € | 
| 25 | 0,02640 € | 0,66 € | 
| 50 | 0,02160 € | 1,08 € | 
| 100 | 0,01790 € | 1,79 € | 
| 250 | 0,01428 € | 3,57 € | 
| 500 | 0,01220 € | 6,10 € | 
| 1 000 | 0,01055 € | 10,55 € | 
| 5 000 | 0,00865 € | 43,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00795 € | 79,50 € | 
| 20 000 | 0,00553 € | 110,60 € | 
| 30 000 | 0,00550 € | 165,00 € | 
| 50 000 | 0,00546 € | 273,00 € | 
| 70 000 | 0,00544 € | 380,80 € | 
| 100 000 | 0,00542 € | 542,00 € | 
| 120 000 | 0,00541 € | 649,20 € | 
| 240 000 | 0,00537 € | 1 288,80 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France