
CRCW0201511KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201511KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201511KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201511KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201511KFKED |
Description | RES SMD 511K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201511KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04656 € | 11,64 € |
| 500 | 0,04150 € | 20,75 € |
| 1 000 | 0,03750 € | 37,50 € |
| 5 000 | 0,03108 € | 155,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02811 € | 281,10 € |
| 20 000 | 0,02668 € | 533,60 € |
| 30 000 | 0,02598 € | 779,40 € |
| 50 000 | 0,02523 € | 1 261,50 € |
| 70 000 | 0,02479 € | 1 735,30 € |
| 100 000 | 0,02438 € | 2 438,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

