
CRCW02014M75FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02014M75FNEDTR-ND - Tape & Reel (TR) 541-CRCW02014M75FNEDCT-ND - Cut Tape (CT) 541-CRCW02014M75FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014M75FNED |
Description | RES SMD 4.75M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014M75FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01790 € | 1,79 € |
| 250 | 0,01428 € | 3,57 € |
| 500 | 0,01220 € | 6,10 € |
| 1 000 | 0,01055 € | 10,55 € |
| 5 000 | 0,00865 € | 43,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00795 € | 79,50 € |
| 20 000 | 0,00553 € | 110,60 € |
| 30 000 | 0,00550 € | 165,00 € |
| 50 000 | 0,00546 € | 273,00 € |
| 70 000 | 0,00544 € | 380,80 € |
| 100 000 | 0,00542 € | 542,00 € |
| 120 000 | 0,00541 € | 649,20 € |
| 240 000 | 0,00537 € | 1 288,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

