
CRCW0201499RFKED | |
---|---|
DigiKey Part Number | 541-499AABTR-ND - Tape & Reel (TR) 541-499AABCT-ND - Cut Tape (CT) 541-499AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201499RFKED |
Description | RES SMD 499 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201499RFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09000 € | 0,90 € |
25 | 0,07160 € | 1,79 € |
50 | 0,06100 € | 3,05 € |
100 | 0,05280 € | 5,28 € |
250 | 0,04436 € | 11,09 € |
500 | 0,03952 € | 19,76 € |
1 000 | 0,03571 € | 35,71 € |
5 000 | 0,02960 € | 148,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02837 € | 283,70 € |
20 000 | 0,02693 € | 538,60 € |
30 000 | 0,02622 € | 786,60 € |
50 000 | 0,02546 € | 1 273,00 € |
70 000 | 0,02502 € | 1 751,40 € |
100 000 | 0,02461 € | 2 461,00 € |
120 000 | 0,02442 € | 2 930,40 € |
240 000 | 0,02378 € | 5 707,20 € |
250 000 | 0,02375 € | 5 937,50 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |