CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020140K2FNED

DigiKey Part Number
541-CRCW020140K2FNEDTR-ND - Tape & Reel (TR)
541-CRCW020140K2FNEDCT-ND - Cut Tape (CT)
541-CRCW020140K2FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020140K2FNED
Description
RES SMD 40.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020140K2FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02160 €1,08 €
1000,01790 €1,79 €
2500,01428 €3,57 €
5000,01220 €6,10 €
1 0000,01056 €10,56 €
5 0000,00796 €39,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00735 €73,50 €
20 0000,00554 €110,80 €
30 0000,00550 €165,00 €
50 0000,00546 €273,00 €
70 0000,00544 €380,80 €
100 0000,00542 €542,00 €
120 0000,00541 €649,20 €
240 0000,00537 €1 288,80 €
250 0000,00537 €1 342,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €