CRCW02012K20JNEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 13 205
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42 110
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 25 350
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 83 870
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36 100
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01440 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 284
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 31 422
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00297 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00264 €
Datasheet
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K20JNEE

DigiKey Part Number
CRCW02012K20JNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW02012K20JNEE
Description
RES SMD 2.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K20JNEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02012K20FKEDVishay Dale13 205541-2.20KAABCT-ND0,19000 €Parametric Equivalent
CRCW02012K20FNEDVishay Dale42 110541-CRCW02012K20FNEDCT-ND0,08000 €Parametric Equivalent
CRCW02012K20JNEDVishay Dale0541-2.2KAGCT-ND0,08000 €Parametric Equivalent
CRCW02012K20JNEDATVishay Dale25 350541-CRCW02012K20JNEDATCT-ND0,08000 €Parametric Equivalent
ERJ-1GEJ222CPanasonic Industry0P2.2KAGTR-ND0,00000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00356 €178,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00356 €
Unit Price with VAT:0,00427 €