Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020118R0JNEE | |
|---|---|
DigiKey Part Number | CRCW020118R0JNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020118R0JNEE |
Description | RES SMD 18 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020118R0JNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020118R0FNED | Vishay Dale | 35 820 | 541-CRCW020118R0FNEDCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020118R0FNEDAT | Vishay Dale | 20 000 | 541-CRCW020118R0FNEDATCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020118R0JNED | Vishay Dale | 6 270 | 541-CRCW020118R0JNEDCT-ND | 0,08000 € | Parametric Equivalent |
| CR0201-JW-180GLF | Bourns Inc. | 0 | CR0201-JW-180GLF-ND | 0,00287 € | Direct |
| RK73B1HTTC180J | KOA Speer Electronics, Inc. | 10 331 | 2019-RK73B1HTTC180JCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00356 € | 178,00 € |
| Unit Price without VAT: | 0,00356 € |
|---|---|
| Unit Price with VAT: | 0,00427 € |








