Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0201162KFNEI | |
|---|---|
DigiKey Part Number | CRCW0201162KFNEI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201162KFNEI |
Description | CRCW0201 200 162K 1% ET2 E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201162KFNEI Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201162KFKED | Vishay Dale | 8 068 | 541-CRCW0201162KFKEDCT-ND | 0,19000 € | Parametric Equivalent |
| CRCW0201162KFNED | Vishay Dale | 28 761 | 541-CRCW0201162KFNEDCT-ND | 0,08000 € | Parametric Equivalent |
| RK73H1HTTC1623F | KOA Speer Electronics, Inc. | 30 842 | 2019-RK73H1HTTC1623FCT-ND | 0,08000 € | Parametric Equivalent |
| RMC1/20-1623FPA | Kamaya Inc. | 0 | 2315-RMC1/20-1623FPATR-ND | 0,00272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,00596 € | 357,60 € |
| Unit Price without VAT: | 0,00596 € |
|---|---|
| Unit Price with VAT: | 0,00715 € |




