
CRCW020110K2FNED | |
---|---|
DigiKey Part Number | 541-CRCW020110K2FNEDTR-ND - Tape & Reel (TR) 541-CRCW020110K2FNEDCT-ND - Cut Tape (CT) 541-CRCW020110K2FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020110K2FNED |
Description | RES SMD 10.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020110K2FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03500 € | 0,35 € |
25 | 0,02640 € | 0,66 € |
50 | 0,02160 € | 1,08 € |
100 | 0,01790 € | 1,79 € |
250 | 0,01428 € | 3,57 € |
500 | 0,01220 € | 6,10 € |
1 000 | 0,01056 € | 10,56 € |
5 000 | 0,00796 € | 39,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00560 € | 56,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |