Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020110K0FKEE | |
|---|---|
DigiKey Part Number | CRCW020110K0FKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020110K0FKEE |
Description | CRCW0201 100 10K 1% EF4 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020110K0FKEE Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020110K0FKED | Vishay Dale | 0 | 541-10.0KAABCT-ND | 0,19000 € | Parametric Equivalent |
| RE0201DRE0710KL | YAGEO | 0 | 13-RE0201DRE0710KL-ND | 0,01547 € | Parametric Equivalent |
| RE0201FRE0710KL | YAGEO | 0 | 13-RE0201FRE0710KL-ND | 0,01480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,02523 € | 1 261,50 € |
| Unit Price without VAT: | 0,02523 € |
|---|---|
| Unit Price with VAT: | 0,03028 € |



