
CRCW01004K99FREL | |
---|---|
DigiKey Part Number | 541-4231-2-ND - Tape & Reel (TR) 541-4231-1-ND - Cut Tape (CT) 541-4231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01004K99FREL |
Description | RES 4.99K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01004K99FREL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,07500 € | 0,75 € |
25 | 0,06280 € | 1,57 € |
50 | 0,05520 € | 2,76 € |
100 | 0,04890 € | 4,89 € |
250 | 0,04176 € | 10,44 € |
500 | 0,03732 € | 18,66 € |
1 000 | 0,03354 € | 33,54 € |
5 000 | 0,02680 € | 134,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,02317 € | 463,40 € |
40 000 | 0,02155 € | 862,00 € |
60 000 | 0,02071 € | 1 242,60 € |
100 000 | 0,01977 € | 1 977,00 € |
140 000 | 0,01921 € | 2 689,40 € |
200 000 | 0,01866 € | 3 732,00 € |
240 000 | 0,01839 € | 4 413,60 € |
480 000 | 0,01769 € | 8 491,20 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |