
CRCW01001K50FREL | |
|---|---|
DigiKey Part Number | 541-4234-2-ND - Tape & Reel (TR) 541-4234-1-ND - Cut Tape (CT) 541-4234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01001K50FREL |
Description | RES 1.5K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01001K50FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04136 € | 10,34 € |
| 500 | 0,03698 € | 18,49 € |
| 1 000 | 0,03323 € | 33,23 € |
| 5 000 | 0,02655 € | 132,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02296 € | 459,20 € |
| 40 000 | 0,02135 € | 854,00 € |
| 60 000 | 0,02052 € | 1 231,20 € |
| 100 000 | 0,01959 € | 1 959,00 € |
| 140 000 | 0,01903 € | 2 664,20 € |
| 200 000 | 0,01848 € | 3 696,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

