
CPF3R75000GNE14 | |
|---|---|
DigiKey Part Number | 541-CPF3R75000GNE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3R75000GNE14 |
Description | CPF-3 .75 2% T-00 E14 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,43040 € | 35,76 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,17240 € | 117,24 € |
| 300 | 1,01970 € | 305,91 € |
| 500 | 0,96104 € | 480,52 € |
| 1 000 | 0,89193 € | 891,93 € |
| 5 000 | 0,76897 € | 3 844,85 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |

