
CPF2100R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF2100R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2100R00FKB14 |
Description | CPF-2 100 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,75160 € | 18,79 € |
| 50 | 0,67380 € | 33,69 € |
| 100 | 0,60800 € | 60,80 € |
| 300 | 0,52317 € | 156,95 € |
| 500 | 0,49058 € | 245,29 € |
| 1 000 | 0,45216 € | 452,16 € |
| 5 000 | 0,38380 € | 1 919,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

