
CPF1681R00FLEE6 | |
|---|---|
DigiKey Part Number | CPF681ETR-ND - Tape & Reel (TR) CPF681ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1681R00FLEE6 |
Description | RESISTOR METAL FILM 1W 681 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1681R00FLEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,60460 € | 30,23 € |
| 100 | 0,54500 € | 54,50 € |
| 250 | 0,47968 € | 119,92 € |
| 500 | 0,43878 € | 219,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40402 € | 404,02 € |
| 2 000 | 0,37449 € | 748,98 € |
| 3 000 | 0,35931 € | 1 077,93 € |
| 5 000 | 0,34215 € | 1 710,75 € |
| 7 000 | 0,33192 € | 2 323,44 € |
| 10 000 | 0,32193 € | 3 219,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

