
CPF12K2100FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF12K2100FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF12K2100FKE14 |
Description | CPF-1 2.21K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,47770 € | 47,77 € |
| 300 | 0,40960 € | 122,88 € |
| 500 | 0,38340 € | 191,70 € |
| 1 000 | 0,35256 € | 352,56 € |
| 5 000 | 0,29763 € | 1 488,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

