
CPF11R0000GKEE6 | |
|---|---|
DigiKey Part Number | CPF1.00FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF11R0000GKEE6 |
Description | RESISTOR METAL FILM 1W 1.00 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11R0000GKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51087 € | 510,87 € |
| Unit Price without VAT: | 0,51087 € |
|---|---|
| Unit Price with VAT: | 0,61304 € |




