
CPF115K000FEE14 | |
|---|---|
DigiKey Part Number | 541-CPF115K000FEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF115K000FEE14 |
Description | CPF-1 15K 1% T-9 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,66540 € | 33,27 € |
| 100 | 0,60050 € | 60,05 € |
| 300 | 0,51667 € | 155,00 € |
| 500 | 0,48448 € | 242,24 € |
| 1 000 | 0,44654 € | 446,54 € |
| 5 000 | 0,37903 € | 1 895,15 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |

