Direct
Upgrade
Upgrade
Parametric Equivalent
Similar

CMF65180K00JKEB | |
|---|---|
DigiKey Part Number | CMF65180K00JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65180K00JKEB |
Description | RES 180K OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65180K00JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70180K00JKEK | Vishay Dale | 0 | CMF70180K00JKEK-ND | 2,82140 € | Direct |
| CMF65180K00BHEK | Vishay Dale | 0 | CMF65180K00BHEK-ND | 2,96390 € | Upgrade |
| CMF65180K00FKEK | Vishay Dale | 0 | CMF65180K00FKEK-ND | 0,40758 € | Upgrade |
| CMF65180K00JKEA | Vishay Dale | 0 | CMF65180K00JKEA-ND | 0,56710 € | Parametric Equivalent |
| FMP100JR-52-180K | YAGEO | 0 | 180KWTR-ND | 0,02195 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62253 € | 622,53 € |
| Unit Price without VAT: | 0,62253 € |
|---|---|
| Unit Price with VAT: | 0,74704 € |



