Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6516K200FKR670 | |
|---|---|
DigiKey Part Number | CMF6516K200FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6516K200FKR670 |
Description | RES 16.2K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6516K200FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6016K200FKR670 | Vishay Dale | 0 | CMF6016K200FKR670-ND | 0,25684 € | Similar |
| CMF6516K200FHBF70 | Vishay Dale | 0 | CMF6516K200FHBF70-ND | 3,73110 € | Parametric Equivalent |
| CMF6516K200FHEK70 | Vishay Dale | 0 | CMF6516K200FHEK70-ND | 3,73110 € | Parametric Equivalent |
| CMF6516K200FKEA70 | Vishay Dale | 0 | CMF6516K200FKEA70-ND | 0,61819 € | Parametric Equivalent |
| CMF6516K200FKEB70 | Vishay Dale | 0 | CMF6516K200FKEB70-ND | 0,67787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67787 € | 677,87 € |
| Unit Price without VAT: | 0,67787 € |
|---|---|
| Unit Price with VAT: | 0,81344 € |


