Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60806R00FKEB | |
|---|---|
DigiKey Part Number | CMF60806R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60806R00FKEB |
Description | RES 806 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60806R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70806R00FKEB | Vishay Dale | 0 | CMF70806R00FKEB-ND | 0,63857 € | Similar |
| CMF60806R00FHEK | Vishay Dale | 59 | 541-CMF60806R00FHEK-ND | 6,04000 € | Parametric Equivalent |
| CMF60806R00FKEA | Vishay Dale | 0 | CMF60806R00FKEA-ND | 0,21137 € | Parametric Equivalent |
| CMF60806R00FKEA70 | Vishay Dale | 0 | CMF60806R00FKEA70-ND | 0,23124 € | Parametric Equivalent |
| CMF60806R00FKEB70 | Vishay Dale | 0 | CMF60806R00FKEB70-ND | 0,25684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23505 € | 235,05 € |
| Unit Price without VAT: | 0,23505 € |
|---|---|
| Unit Price with VAT: | 0,28206 € |


