Similar
Parametric Equivalent
Parametric Equivalent

CMF60625R00BEEB | |
|---|---|
DigiKey Part Number | CMF60625R00BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60625R00BEEB |
Description | RES 625 OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 625 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60625R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65625R00BEEA | Vishay Dale | 0 | CMF65625R00BEEA-ND | 1,11964 € | Similar |
| CMF60625R00BEEA | Vishay Dale | 0 | CMF60625R00BEEA-ND | 0,84700 € | Parametric Equivalent |
| CMF60625R00BEEK | Vishay Dale | 0 | CMF60625R00BEEK-ND | 0,61934 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92507 € | 925,07 € |
| Unit Price without VAT: | 0,92507 € |
|---|---|
| Unit Price with VAT: | 1,11008 € |


