Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60470R00DER6 | |
|---|---|
DigiKey Part Number | CMF60470R00DER6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60470R00DER6 |
Description | RES 470 OHM 1W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60470R00DER6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


