Parametric Equivalent
Parametric Equivalent

CMF603M3200FKEB | |
|---|---|
DigiKey Part Number | CMF603M3200FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF603M3200FKEB |
Description | RES 3.32M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603M3200FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603M3200FKEA | Vishay Dale | 0 | CMF603M3200FKEA-ND | 0,90200 € | Parametric Equivalent |
| CMF603M3200FKEK | Vishay Dale | 0 | CMF603M3200FKEK-ND | 3,02090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98437 € | 984,37 € |
| Unit Price without VAT: | 0,98437 € |
|---|---|
| Unit Price with VAT: | 1,18124 € |


