Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6033R000JKR664 | |
|---|---|
DigiKey Part Number | CMF6033R000JKR664-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6033R000JKR664 |
Description | RES 33 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6033R000JKR664 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6033R000FKBF | Vishay Dale | 0 | CMF6033R000FKBF-ND | 0,14298 € | Upgrade |
| CMF6033R000FKBF64 | Vishay Dale | 0 | CMF6033R000FKBF64-ND | 0,77400 € | Upgrade |
| CMF6033R000JHEB | Vishay Dale | 0 | CMF6033R000JHEB-ND | 0,27035 € | Parametric Equivalent |
| CMF6033R000JKBF64 | Vishay Dale | 0 | CMF6033R000JKBF64-ND | 0,77400 € | Parametric Equivalent |
| CMF6033R000JKEB64 | Vishay Dale | 0 | CMF6033R000JKEB64-ND | 0,77400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77400 € | 774,00 € |
| Unit Price without VAT: | 0,77400 € |
|---|---|
| Unit Price with VAT: | 0,92880 € |


