Upgrade
Upgrade
Upgrade
Similar
Upgrade
Similar

CMF6018K000JKEA | |
|---|---|
DigiKey Part Number | CMF6018K000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6018K000JKEA |
Description | RES 18K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6018K000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6018K000BEEB | Vishay Dale | 0 | CMF6018K000BEEB-ND | 0,92507 € | Upgrade |
| CMF6018K000DEEB | Vishay Dale | 0 | CMF6018K000DEEB-ND | 0,74614 € | Upgrade |
| CMF6018K000DEEK | Vishay Dale | 0 | CMF6018K000DEEK-ND | 2,82140 € | Upgrade |
| CMF6518K000JKEA | Vishay Dale | 0 | CMF6518K000JKEA-ND | 0,56710 € | Similar |
| FMP200JR-52-18K | YAGEO | 5 673 | 18KZCT-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21137 € | 528,42 € |
| Unit Price without VAT: | 0,21137 € |
|---|---|
| Unit Price with VAT: | 0,25364 € |



