
CMF559K0000FER6 | |
|---|---|
DigiKey Part Number | 541-CMF559K0000FER6TR-ND - Tape & Reel (TR) 541-CMF559K0000FER6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF559K0000FER6 |
Description | RES 9K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559K0000FER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF559K0000FEEB | Vishay Dale | 0 | CMF559K0000FEEB-ND | 0,44950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,61000 € | 15,25 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,49160 € | 49,16 € |
| 250 | 0,43204 € | 108,01 € |
| 500 | 0,39474 € | 197,37 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

