Parametric Equivalent
Parametric Equivalent

CMF55866K00FHEB | |
|---|---|
DigiKey Part Number | CMF866KHFTR-ND - Tape & Reel (TR) CMF866KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55866K00FHEB |
Description | RES 866K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55866K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55866K00DHEB | Vishay Dale | 0 | CMF55866K00DHEB-ND | 0,35786 € | Parametric Equivalent |
| CMF55866K00FEEB | Vishay Dale | 0 | CMF55866K00FEEB-ND | 0,95950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,34270 € | 34,27 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,27288 € | 136,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25005 € | 250,05 € |
| 2 000 | 0,23065 € | 461,30 € |
| 3 000 | 0,22069 € | 662,07 € |
| 5 000 | 0,20941 € | 1 047,05 € |
| 7 000 | 0,20269 € | 1 418,83 € |
| 10 000 | 0,19613 € | 1 961,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |


