CMF557K3200DHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,31799 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,21639 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35132 €
Datasheet
7.32 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K3200DHBF

DigiKey Part Number
CMF557K3200DHBF-ND
Manufacturer
Manufacturer Product Number
CMF557K3200DHBF
Description
RES 7.32K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
7.32 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K3200DHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF557K3200CHEAVishay Dale0CMF557K3200CHEA-ND0,31799 €Parametric Equivalent
CMF557K3200DHEAVishay Dale0CMF557K3200DHEA-ND0,21639 €Parametric Equivalent
CMF557K3200DHEBVishay Dale0CMF557K3200DHEB-ND0,35132 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types