Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55768R00FHR670 | |
|---|---|
DigiKey Part Number | CMF55768R00FHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55768R00FHR670 |
Description | RES 768 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55768R00FHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55768R00DHEB | Vishay Dale | 0 | CMF55768R00DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF55768R00FHBF70 | Vishay Dale | 0 | CMF55768R00FHBF70-ND | 3,73110 € | Parametric Equivalent |
| CMF55768R00FHEB | Vishay Dale | 1 275 | CMF768HFCT-ND | 0,55000 € | Parametric Equivalent |
| CMF55768R00FHEB70 | Vishay Dale | 0 | CMF55768R00FHEB70-ND | 0,27573 € | Parametric Equivalent |
| CMF55768R00FHEK | Vishay Dale | 0 | CMF55768R00FHEK-ND | 2,82140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27573 € | 275,73 € |
| Unit Price without VAT: | 0,27573 € |
|---|---|
| Unit Price with VAT: | 0,33088 € |


