
CMF556K7500BEEK | |
|---|---|
DigiKey Part Number | CMF556K7500BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF556K7500BEEK |
Description | RES 6.75K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 6.75 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K7500BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50576 € | 505,76 € |
| Unit Price without VAT: | 0,50576 € |
|---|---|
| Unit Price with VAT: | 0,60691 € |

