Parametric Equivalent
Parametric Equivalent

CMF554K4200DHEB | |
|---|---|
DigiKey Part Number | CMF554K4200DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554K4200DHEB |
Description | RES 4.42K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K4200DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K4200CHEK | Vishay Dale | 0 | CMF554K4200CHEK-ND | 2,82140 € | Parametric Equivalent |
| CMF554K4200DHEA | Vishay Dale | 0 | CMF554K4200DHEA-ND | 0,21639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35132 € | 351,32 € |
| Unit Price without VAT: | 0,35132 € |
|---|---|
| Unit Price with VAT: | 0,42158 € |


