Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF553M3000JNEK | |
|---|---|
DigiKey Part Number | CMF553M3000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF553M3000JNEK |
Description | RES 3.3M OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M3000JKEA | Vishay Dale | 0 | CMF553M3000JKEA-ND | 0,27045 € | Parametric Equivalent |
| CMF553M3000JNEA | Vishay Dale | 0 | CMF553M3000JNEA-ND | 0,27045 € | Parametric Equivalent |
| CMF553M3000JNEB | Vishay Dale | 0 | CMF553M3000JNEB-ND | 0,46478 € | Parametric Equivalent |
| HHV-50JR-52-3M3 | YAGEO | 0 | HHV-50JR-52-3M3-ND | 0,04136 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,38568 € |



