Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553M0100GKEB | |
|---|---|
DigiKey Part Number | CMF553M0100GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553M0100GKEB |
Description | RES 3.01M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M0100GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF703M0100FKEK | Vishay Dale | 0 | CMF703M0100FKEK-ND | 3,60120 € | Upgrade |
| CMF553M0100FHEA | Vishay Dale | 0 | CMF553M0100FHEA-ND | 0,80448 € | Parametric Equivalent |
| CMF553M0100FHEB | Vishay Dale | 1 018 | CMF3.01MHFCT-ND | 2,67000 € | Parametric Equivalent |
| CMF553M0100FHEK | Vishay Dale | 0 | CMF553M0100FHEK-ND | 3,30590 € | Parametric Equivalent |
| CMF553M0100FKEA | Vishay Dale | 0 | CMF553M0100FKEA-ND | 0,52811 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46478 € | 464,78 € |
| Unit Price without VAT: | 0,46478 € |
|---|---|
| Unit Price with VAT: | 0,55774 € |


