Direct

CMF553K6100FKEK | |
|---|---|
DigiKey Part Number | CMF553K6100FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF553K6100FKEK |
Description | RES 3.61K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.61 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K6100FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K6100FKEB39 | Vishay Dale | 0 | CMF553K6100FKEB39-ND | 0,74128 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11777 € | 117,77 € |
| Unit Price without VAT: | 0,11777 € |
|---|---|
| Unit Price with VAT: | 0,14132 € |


