
CMF5539R200FHEB | |
|---|---|
DigiKey Part Number | CMF39.2HFTR-ND - Tape & Reel (TR) CMF39.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5539R200FHEB |
Description | RES 39.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5539R200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,33800 € | 8,45 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,26970 € | 26,97 € |
| 250 | 0,23520 € | 58,80 € |
| 500 | 0,21358 € | 106,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24461 € | 244,61 € |
| 2 000 | 0,22558 € | 451,16 € |
| 3 000 | 0,21580 € | 647,40 € |
| 5 000 | 0,20475 € | 1 023,75 € |
| 7 000 | 0,19816 € | 1 387,12 € |
| 10 000 | 0,19172 € | 1 917,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

