Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5531K600FKEA | |
|---|---|
DigiKey Part Number | CMF5531K600FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5531K600FKEA |
Description | RES 31.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5531K600FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5531K600DHEA | Vishay Dale | 0 | CMF5531K600DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5531K600DHEB | Vishay Dale | 0 | CMF5531K600DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF5531K600DHEK | Vishay Dale | 0 | CMF5531K600DHEK-ND | 2,82140 € | Parametric Equivalent |
| CMF5531K600DHR6 | Vishay Dale | 991 | 541-CMF5531K600DHR6CT-ND | 0,87000 € | Parametric Equivalent |
| CMF5531K600FHEA | Vishay Dale | 0 | CMF5531K600FHEA-ND | 0,13707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12001 € | 600,05 € |
| Unit Price without VAT: | 0,12001 € |
|---|---|
| Unit Price with VAT: | 0,14401 € |


