
CMF55324R00FHEB | |
|---|---|
DigiKey Part Number | CMF324HFTR-ND - Tape & Reel (TR) CMF324HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55324R00FHEB |
Description | RES 324 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55324R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,27300 € | 27,30 € |
| 250 | 0,23812 € | 59,53 € |
| 500 | 0,21628 € | 108,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19772 € | 197,72 € |
| 2 000 | 0,18195 € | 363,90 € |
| 3 000 | 0,17384 € | 521,52 € |
| 5 000 | 0,16468 € | 823,40 € |
| 7 000 | 0,15921 € | 1 114,47 € |
| 10 000 | 0,15388 € | 1 538,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

