Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF552M4900GNEK | |
|---|---|
DigiKey Part Number | CMF552M4900GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF552M4900GNEK |
Description | RES 2.49M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.49 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M4900GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M4900FHEB | Vishay Dale | 3 270 | 541-4211-1-ND | 2,67000 € | Upgrade |
| CMF702M4900FHEB | Vishay Dale | 0 | CMF702M4900FHEB-ND | 1,00682 € | Upgrade |
| CMF552M4900FKBF70 | Vishay Dale | 0 | CMF552M4900FKBF70-ND | 3,73110 € | Parametric Equivalent |
| CMF552M4900FKEA | Vishay Dale | 0 | CMF552M4900FKEA-ND | 0,52811 € | Parametric Equivalent |
| CMF552M4900FKEB | Vishay Dale | 0 | CMF552M4900FKEB-ND | 0,80056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29455 € | 294,55 € |
| Unit Price without VAT: | 0,29455 € |
|---|---|
| Unit Price with VAT: | 0,35346 € |



