Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF552M4300FKEB | |
|---|---|
DigiKey Part Number | CMF552M4300FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M4300FKEB |
Description | RES 2.43M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.43 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M4300FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M4300FHEA | Vishay Dale | 0 | CMF552M4300FHEA-ND | 0,80448 € | Parametric Equivalent |
| CMF552M4300FHEB | Vishay Dale | 0 | CMF2.43MHFTR-ND | 1,20232 € | Parametric Equivalent |
| CMF552M4300FKEA | Vishay Dale | 0 | CMF552M4300FKEA-ND | 0,52811 € | Parametric Equivalent |
| CMF552M4300FKEK | Vishay Dale | 0 | CMF552M4300FKEK-ND | 2,82140 € | Parametric Equivalent |
| RNF12FTD2M43 | Stackpole Electronics Inc | 0 | RNF12FTD2M43-ND | 0,02988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80056 € | 800,56 € |
| Unit Price without VAT: | 0,80056 € |
|---|---|
| Unit Price with VAT: | 0,96067 € |



