
CMF552K4000DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF552K4000DHR6TR-ND - Tape & Reel (TR) 541-CMF552K4000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K4000DHR6 |
Description | RES 2.4K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K4000DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K4000DHEB | Vishay Dale | 0 | CMF552K4000DHEB-ND | 0,35132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,38730 € | 38,73 € |
| 250 | 0,33936 € | 84,84 € |
| 500 | 0,30932 € | 154,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23665 € | 236,65 € |
| 2 000 | 0,21052 € | 421,04 € |
| 3 000 | 0,19973 € | 599,19 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

