Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5529K400FKRE | |
|---|---|
DigiKey Part Number | CMF5529K400FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5529K400FKRE |
Description | RES 29.4K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5529K400FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5529K400BEEA70 | Vishay Dale | 0 | CMF5529K400BEEA70-ND | 0,52487 € | Upgrade |
| CMF5529K400BER670 | Vishay Dale | 0 | CMF5529K400BER670-ND | 0,83305 € | Upgrade |
| CMF5529K400CEEA | Vishay Dale | 0 | CMF5529K400CEEA-ND | 0,43231 € | Upgrade |
| CMF5529K400DHEA | Vishay Dale | 0 | CMF5529K400DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5529K400DHEB | Vishay Dale | 0 | CMF5529K400DHEB-ND | 0,35132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07996 € | 399,80 € |
| Unit Price without VAT: | 0,07996 € |
|---|---|
| Unit Price with VAT: | 0,09595 € |



