Parametric Equivalent
Parametric Equivalent

CMF5526R100DHBF | |
|---|---|
DigiKey Part Number | CMF5526R100DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5526R100DHBF |
Description | RES 26.1 OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5526R100DHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5526R100DHEA | Vishay Dale | 0 | CMF5526R100DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5526R100DHEB | Vishay Dale | 0 | CMF5526R100DHEB-ND | 0,35132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,38568 € |


