Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar

CMF5524K000JKEK | |
|---|---|
DigiKey Part Number | CMF5524K000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5524K000JKEK |
Description | RES 24K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524K000BEEA70 | Vishay Dale | 0 | CMF5524K000BEEA70-ND | 0,52487 € | Upgrade |
| CMF5524K000BER670 | Vishay Dale | 0 | CMF5524K000BER670-ND | 0,83305 € | Upgrade |
| CMF5524K000FKEA | Vishay Dale | 0 | CMF5524K000FKEA-ND | 0,12001 € | Upgrade |
| CMF5524K000JKEB | Vishay Dale | 0 | CMF5524K000JKEB-ND | 0,23505 € | Parametric Equivalent |
| RNF12JTD24K0 | Stackpole Electronics Inc | 0 | RNF12JTD24K0-ND | 0,02367 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,38568 € |



