Parametric Equivalent

CMF551M9000BEEK | |
|---|---|
DigiKey Part Number | CMF551M9000BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M9000BEEK |
Description | RES 1.9M OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1.9 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M9000BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M9000BEEB | Vishay Dale | 0 | CMF551M9000BEEB-ND | 1,56507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56507 € | 1 565,07 € |
| Unit Price without VAT: | 1,56507 € |
|---|---|
| Unit Price with VAT: | 1,87808 € |


