Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K6900BHBF | |
|---|---|
DigiKey Part Number | CMF551K6900BHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551K6900BHBF |
Description | RES 1.69K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K6900BHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K6900BEEA | Vishay Dale | 0 | CMF551K6900BEEA-ND | 0,48039 € | Parametric Equivalent |
| CMF551K6900BEEB | Vishay Dale | 0 | CMF551K6900BEEB-ND | 0,75463 € | Parametric Equivalent |
| CMF551K6900BHEA | Vishay Dale | 0 | CMF551K6900BHEA-ND | 0,36717 € | Parametric Equivalent |
| CMF551K6900BHEB | Vishay Dale | 0 | CMF551K6900BHEB-ND | 0,54924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,38568 € |


